Part Details for V130LS20CP by Littelfuse Inc
Overview of V130LS20CP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V130LS20CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V130LS20CP-ND
|
DigiKey | VARISTOR 205V 10KA DISC 14MM Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5147 | Buy Now |
DISTI #
576-V130LS20CP
|
Mouser Electronics | Varistors RADIAL RoHS: Compliant | 0 |
|
$0.5200 | Order Now |
|
Future Electronics | LS Series 225.5 VDC 130 V RMS 340 V Clamp 10000 A 120 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4610 | Buy Now |
|
Onlinecomponents.com | Var MOV 130VAC 9000A 228V Radial T/R RoHS: Compliant |
1890 In Stock |
|
$0.6220 / $0.7860 | Buy Now |
|
Master Electronics | Var MOV 130VAC 9000A 228V Radial T/R RoHS: Compliant |
1890 In Stock |
|
$0.6220 / $0.7860 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 205V 10KA 130VAC THT | 0 |
|
$0.6536 / $0.7516 | RFQ |
Part Details for V130LS20CP
V130LS20CP CAD Models
V130LS20CP Part Data Attributes
|
V130LS20CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V130LS20CP
Littelfuse Inc
Varistor, 228V, 200J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IEC61051-1 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 200 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |