V130LT2PX2855
Littelfuse Inc
Description: Varistor, 175V, 11J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of V130LT2PX2855 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V130LT2PX2855 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 90T9697
Newark Radial Varistor 07Mm Rohs/Lead Free/ Tr |Littelfuse V130LT2PX2855 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1700
  • 20,000 $0.1580
  • 30,000 $0.1480
  • 50,000 $0.1410
$0.1410 / $0.1700 Buy Now
DISTI # V130LT2PX2855-ND
DigiKey VARISTOR 205V 1.2KA DISC 7MM Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1455
$0.1455 Buy Now
DISTI # 576-V130LT2PX2855
Mouser Electronics Varistors 07MM Radial RoHS: Compliant 0
  • 1,000 $0.1530
  • 10,000 $0.1530
$0.1530 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 10,000 $0.1386
$0.1386 Buy Now
Ozdisan Elektronik VARISTOR DISC 7MM 205V 1.2KA 130VAC 175VDC THT 0
  • 1 $0.1723
  • 1,000 $0.1498
$0.1498 / $0.1723 RFQ

CAD Models for V130LT2PX2855 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V130LT2PX2855 by Littelfuse Inc

V130LT2PX2855
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Additional Feature
STANDARD: IEC61051-1; IEC61051-2
Circuit RMS Voltage-Max
130 V
Energy Absorbing Capacity-Max
11 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
9 mm
Package Length
12 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE COMPENSATION
Working Voltage
175 V
Want to compare parts?
  1. V130LT2PX2855
    Littelfuse Inc
    Varistor, 175V, 11J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for V130LT2PX2855

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V130LT2PX2855 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V130LT2PX2855 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V130LT2PX2855 would you like to use for your alert(s)?
  • Please alert me when V130LT2PX2855 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V130LT2PX2855 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V130LT2PX2855 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V130LT2PX2855 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V130LT2PX2855.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V130LT2PX2855 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: