Part Details for V131DA40 by Harris Semiconductor
Overview of V131DA40 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for V131DA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | METAL-OXIDE VARISTOR INDUSTRIAL HIGH ENERGY TERMINAL VARISTOR RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$19.7500 / $23.2300 | Buy Now |
Part Details for V131DA40
V131DA40 CAD Models
V131DA40 Part Data Attributes
|
V131DA40
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V131DA40
Harris Semiconductor
Varistor 175V 270J Chassis Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 270 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Module-s | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Shape | BINDING POST | |
Working Voltage | 175 V |