Part Details for V140LA20CPX340 by Littelfuse Inc
Overview of V140LA20CPX340 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V140LA20CPX340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9757
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V140LA20CPX340 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6330 | Buy Now |
DISTI #
V140LA20CPX340-ND
|
DigiKey | VARISTOR 214V 10KA DISC 20MM Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6022 | Buy Now |
DISTI #
576-V140LA20CPX340
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.6410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.5830 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 214V 10KA 140VAC THT | 0 |
|
$0.8792 / $1.0111 | RFQ |
Part Details for V140LA20CPX340
V140LA20CPX340 CAD Models
V140LA20CPX340 Part Data Attributes
|
V140LA20CPX340
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V140LA20CPX340
Littelfuse Inc
Varistor, 230V, 210J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IEC61051-1 | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 210 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 20 mm | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for V140LA20CPX340
This table gives cross-reference parts and alternative options found for V140LA20CPX340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V140LA20CPX340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V140LU20C | RESISTOR, VOLTAGE DEPENDENT, 242V, 210J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V140LA20CPX340 vs V140LU20C |
V140LA20CX34020 | RESISTOR, VOLTAGE DEPENDENT, 230V, 100J, THROUGH HOLE MOUNT | Littelfuse Inc | V140LA20CPX340 vs V140LA20CX34020 |
V140LA20CX340X10 | RESISTOR, VOLTAGE DEPENDENT, 230V, 100J, THROUGH HOLE MOUNT | Intersil Corporation | V140LA20CPX340 vs V140LA20CX340X10 |
V140LA20C | RESISTOR, VOLTAGE DEPENDENT, 242V, 100J, THROUGH HOLE MOUNT | Intersil Corporation | V140LA20CPX340 vs V140LA20C |
V140LA20CX340 | RESISTOR, VOLTAGE DEPENDENT, 230V, 210J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V140LA20CPX340 vs V140LA20CX340 |
V140LA20CX10 | RESISTOR, VOLTAGE DEPENDENT, 242V, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V140LA20CPX340 vs V140LA20CX10 |
V140LA20C20 | RESISTOR, VOLTAGE DEPENDENT, 242V, 100J, THROUGH HOLE MOUNT | Littelfuse Inc | V140LA20CPX340 vs V140LA20C20 |
V140LS20C | Varistor, 100J, Through Hole Mount, | Harris Semiconductor | V140LA20CPX340 vs V140LS20C |
V140LA20CPX34020 | Varistor, 230V, 100J, Through Hole Mount | Littelfuse Inc | V140LA20CPX340 vs V140LA20CPX34020 |
V140LA20C | Varistor, 242V, 210J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V140LA20CPX340 vs V140LA20C |