There are no models available for this part yet.
Overview of V140LS10AP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V140LS10AP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90T9768
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V140LS10AP RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2990 | Buy Now | |
DISTI #
V140LS10AP-ND
|
DigiKey | VARISTOR 220V 4.5KA DISC 14MM Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2485 | Buy Now | |
DISTI #
576-V140LS10AP
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 0 |
|
$0.2430 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2210 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 14MM 220V 4.5KA 140VAC 180VDC THT | 0 |
|
$0.3155 / $0.3628 | RFQ |
CAD Models for V140LS10AP by Littelfuse Inc
Part Data Attributes for V140LS10AP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Additional Feature
|
STANDARD: IEC61051-1; IEC61051-2; IEC60950-1
|
Circuit RMS Voltage-Max
|
140 V
|
Energy Absorbing Capacity-Max
|
42 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
17 mm
|
Package Length
|
20 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
TEMPERATURE COMPENSATION
|
Working Voltage
|
180 V
|
Alternate Parts for V140LS10AP
This table gives cross-reference parts and alternative options found for V140LS10AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V140LS10AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V220RA16 | METAL-OXIDE VARISTOR (MOV),140V V(RMS),4.5KA I(TM),SIP | Intersil Corporation | V140LS10AP vs V220RA16 |
CV+1140L10A | RESISTOR, VOLTAGE DEPENDENT, 180V, 42J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | V140LS10AP vs CV+1140L10A |
CV+1140M10A | RESISTOR, VOLTAGE DEPENDENT, 180V, 42J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | V140LS10AP vs CV+1140M10A |
V140LA10APX1347 | Varistor, 180V, 42J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V140LS10AP vs V140LA10APX1347 |
CV+1140M10R | RESISTOR, VOLTAGE DEPENDENT, 180V, 42J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | V140LS10AP vs CV+1140M10R |
V140LA10AX1347 | RESISTOR, VOLTAGE DEPENDENT, 180V, 42J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V140LS10AP vs V140LA10AX1347 |