Part Details for V140LS5CPX2855 by Littelfuse Inc
Overview of V140LS5CPX2855 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V140LS5CPX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3624
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V140LS5CPX2855 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3520 / $0.3730 | Buy Now |
DISTI #
V140LS5CPX2855-ND
|
DigiKey | VARISTOR 220V 3.5KA DISC 10MM Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3546 | Buy Now |
DISTI #
576-V140LS5CPX2855
|
Mouser Electronics | Varistors 10MM Radial RoHS: Compliant | 0 |
|
$0.3780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3430 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 220V 3.5KA 140VAC THT | 0 |
|
$0.5328 / $0.6127 | RFQ |
Part Details for V140LS5CPX2855
V140LS5CPX2855 CAD Models
V140LS5CPX2855 Part Data Attributes:
|
V140LS5CPX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V140LS5CPX2855
Littelfuse Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
JESD-609 Code | e3 | |
Resistor Type | VARISTOR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |