Part Details for V141HF34 by Littelfuse Inc
Overview of V141HF34 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for V141HF34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1214
|
Newark | Hf Varistor 34Mm Rohs/Lead Free/ Bulk |Littelfuse V141HF34 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 / $6.5400 | Buy Now |
DISTI #
V141HF34-ND
|
DigiKey | VARISTOR 220V 40KA SQUARE 34MM Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9386 | Buy Now |
DISTI #
576-V141HF34
|
Mouser Electronics | Varistors HIGH ENERGY RoHS: Not Compliant | 0 |
|
$6.3100 / $7.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Bulk | 0Bulk |
|
$5.7400 | Buy Now |
|
Ozdisan Elektronik | VARISTOR SQUARE 34MM 220V 40KA 140VAC 188VDC THT | 0 |
|
$7.3384 / $8.0722 | RFQ |
Part Details for V141HF34
V141HF34 CAD Models
V141HF34 Part Data Attributes
|
V141HF34
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V141HF34
Littelfuse Inc
Varistor, 188V, 291J, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RECTANGULAR, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 291 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 56 mm | |
Package Length | 37 mm | |
Package Style | RECTANGULAR | |
Package Width | 5.8 mm | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 188 V |
Alternate Parts for V141HF34
This table gives cross-reference parts and alternative options found for V141HF34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V141HF34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V141NA34 | RESISTOR, VOLTAGE DEPENDENT, 188V, 291J, CHASSIS MOUNT | Littelfuse Inc | V141HF34 vs V141NA34 |