There are no models available for this part yet.
Overview of V14E230PL1T7 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Electronic Manufacturing
Price & Stock for V14E230PL1T7 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC7551
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V14E230PL1T7 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2990 | Buy Now | |
DISTI #
F9898TR-ND
|
DigiKey | RAD VARISTOR 14MM Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2485 | Buy Now | |
DISTI #
576-V14E230PL1T7
|
Mouser Electronics | Varistors 230V 14mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.2430 | Order Now | |
Ozdisan Elektronik | VARISTOR DISC 14MM 360V 6KA 230VAC 300VDC THT | 0 |
|
$0.4178 / $0.4805 | RFQ |
CAD Models for V14E230PL1T7 by Littelfuse Inc
Part Data Attributes for V14E230PL1T7 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
230 V
|
Energy Absorbing Capacity-Max
|
80 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
CECC42201-006
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
300 V
|
Alternate Parts for V14E230PL1T7
This table gives cross-reference parts and alternative options found for V14E230PL1T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14E230PL1T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14E230L1T7 | RESISTOR, VOLTAGE DEPENDENT, 300V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V14E230PL1T7 vs V14E230L1T7 |