Part Details for V14E230PL2T7 by Littelfuse Inc
Overview of V14E230PL2T7 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V14E230PL2T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3599
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V14E230PL2T7 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2990 | Buy Now |
DISTI #
V14E230PL2T7-ND
|
DigiKey | VARISTOR 360V 6KA DISC 14MM Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2485 | Buy Now |
DISTI #
576-V14E230PL2T7
|
Mouser Electronics | Varistors 230V 14mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.2610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
DISTI #
C1S425202929887
|
Chip1Stop | RADIAL VARISTOR 14MM ROHS / LEAD FREE | 3000 |
|
$0.2969 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 360V 6KA 230VAC 300VDC THT | 0 |
|
$0.3763 / $0.4327 | RFQ |
Part Details for V14E230PL2T7
V14E230PL2T7 CAD Models
V14E230PL2T7 Part Data Attributes
|
V14E230PL2T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14E230PL2T7
Littelfuse Inc
Varistor, 300V, 80J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 80 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |