Part Details for V14E230PL4 by Littelfuse Inc
Overview of V14E230PL4 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V14E230PL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7553
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V14E230PL4 RoHS: Compliant Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2420 | Buy Now |
DISTI #
V14E230PL4-ND
|
DigiKey | VARISTOR 360V 6KA DISC 14MM Min Qty: 3750 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2583 | Buy Now |
DISTI #
576-V14E230PL4
|
Mouser Electronics | Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.2560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 750 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.2180 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 360V 6KA 230VAC 300VDC THT | 0 |
|
$0.4677 / $0.5379 | RFQ |
Part Details for V14E230PL4
V14E230PL4 CAD Models
V14E230PL4 Part Data Attributes
|
V14E230PL4
Littelfuse Inc
Buy Now
|
Compare Parts:
V14E230PL4
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |