Part Details for V14E40P by Littelfuse Inc
Overview of V14E40P by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V14E40P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0281
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14E40P RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2820 / $0.3090 | Buy Now |
DISTI #
F6216-ND
|
DigiKey | VARISTOR 68V 4KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2567 / $0.7000 | Buy Now |
DISTI #
576-V14E40P
|
Mouser Electronics | Varistors 40V 14mm Epoxy UltraMOV RoHS: Compliant | 3120 |
|
$0.2940 / $0.7200 | Buy Now |
|
Future Electronics | RADIAL VARISTOR 14MM ROHS/LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2550 / $0.2800 | Buy Now |
|
Future Electronics | RADIAL VARISTOR 14MM ROHS/LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2550 / $0.2800 | Buy Now |
DISTI #
69841181
|
Verical | Var MOV 40VAC/56VDC 4000A 68V Radial Bulk RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2322 | Americas - 2211 |
|
$0.2153 / $0.3199 | Buy Now |
DISTI #
V14E40P
|
TTI | Varistors 40V 14mm Epoxy UltraMOV RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.2500 / $0.2560 | Buy Now |
DISTI #
V14E40P
|
TME | Varistor: metal-oxide, THT, 40VAC, 56VDC, 68V, 4kA, -40÷85°C, 65J Min Qty: 700 | 0 |
|
$0.3380 | RFQ |
DISTI #
C1S425200792128
|
Chip1Stop | Var MOV 40VAC/56VDC 4000A 68V Radial Bulk RoHS: Compliant pbFree: Yes | 2211 |
|
$0.2800 / $0.3540 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 68V 4KA 40VAC 56VDC THT | 0 |
|
$0.5358 / $0.6162 | RFQ |
Part Details for V14E40P
V14E40P CAD Models
V14E40P Part Data Attributes
|
V14E40P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14E40P
Littelfuse Inc
Varistor, 56V, 65J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 50 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL: TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |