Part Details for V14E40PB1 by Littelfuse Inc
Overview of V14E40PB1 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for V14E40PB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7907
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14E40PB1 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2820 / $0.3090 | Buy Now |
DISTI #
18-V14E40PB1-ND
|
DigiKey | RADIAL VARISTOR 14MM ROHS/LEAD F Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3008 | Buy Now |
DISTI #
576-V14E40PB1
|
Mouser Electronics | Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0 |
|
$0.2940 / $0.7900 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 68V 4KA 40VAC 56VDC THT | 0 |
|
$0.5325 / $0.6124 | RFQ |
Part Details for V14E40PB1
V14E40PB1 CAD Models
V14E40PB1 Part Data Attributes
|
V14E40PB1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14E40PB1
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Manufacturer Series | LVULTRAMOV | |
Resistor Type | VARISTOR |