Part Details for V14E40PL1T by Littelfuse Inc
Overview of V14E40PL1T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V14E40PL1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X3602
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V14E40PL1T RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2720 / $0.3620 | Buy Now |
DISTI #
F12138CT-ND
|
DigiKey | VARISTOR 68V 4KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14144 In Stock |
|
$0.1613 / $0.5700 | Buy Now |
DISTI #
576-V14E40PL1T
|
Mouser Electronics | Varistors 40V 14mm Epoxy UltraMOV RoHS: Compliant | 8737 |
|
$0.2470 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2670 | Buy Now |
DISTI #
V14E40PL1T
|
TME | Varistor: metal-oxide, THT, 40VAC, 56VDC, 68V, 4kA, 65J, -40÷85°C Min Qty: 3500 | 0 |
|
$0.3380 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 68V 4KA 40VAC 56VDC THT | 0 |
|
$0.5358 / $0.6162 | RFQ |
Part Details for V14E40PL1T
V14E40PL1T CAD Models
V14E40PL1T Part Data Attributes
|
V14E40PL1T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14E40PL1T
Littelfuse Inc
Varistor, 56V, 65J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 50 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CUL, TUV, UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |