Part Details for V14E420PL2B7 by Littelfuse Inc
Overview of V14E420PL2B7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V14E420PL2B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W7325
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14E420PL2B7 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3840 / $0.4160 | Buy Now |
DISTI #
V14E420PL2B7-ND
|
DigiKey | VARISTOR 680V 6KA DISC 14MM Min Qty: 1800 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4119 | Buy Now |
DISTI #
576-V14E420PL2B7
|
Mouser Electronics | Varistors 420V 14mm Epoxy UltraMOV RoHS: Compliant | 0 |
|
$0.3890 / $0.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.3360 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 680V 6KA 420VAC 560VDC THT | 0 |
|
$0.5545 / $0.6377 | RFQ |
Part Details for V14E420PL2B7
V14E420PL2B7 CAD Models
V14E420PL2B7 Part Data Attributes:
|
V14E420PL2B7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14E420PL2B7
Littelfuse Inc
Varistor, 560V, 160J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 160 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |
Alternate Parts for V14E420PL2B7
This table gives cross-reference parts and alternative options found for V14E420PL2B7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14E420PL2B7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14E420L2B7 | RESISTOR, VOLTAGE DEPENDENT, 560V, 160J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V14E420PL2B7 vs V14E420L2B7 |