Part Details for V14E42AUTO by Littelfuse Inc
Overview of V14E42AUTO by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V14E42AUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7299
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14E42AUTO RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 | Buy Now |
DISTI #
F6409-ND
|
DigiKey | VARISTOR 68V 3KA DISC 14MM Min Qty: 4200 Lead time: 14 Weeks Container: Bulk |
3791 In Stock |
|
$0.2919 | Buy Now |
DISTI #
576-V14E42AUTO
|
Mouser Electronics | Varistors 42V 14mm Epoxy AEC-Q200 AUMOV RoHS: Compliant | 2657 |
|
$0.3040 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 700 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.2760 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 68V 3KA 42VAC 50VDC AEC-Q200 TH | 0 |
|
$0.4463 / $0.5132 | RFQ |