V14E510P
Littelfuse Inc
Description: Varistor, 670V, 185J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of V14E510P by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V14E510P by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 58K7253
Newark Metal Oxide Varistor, 670V, 1.355Kv, Radial, Voltage Rating Vac:510V, Voltage Rating Vdc:670V, Product Range:Ultramov Series, Clamping Voltage Vc Max:1.355Kv, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20µs:6Ka Rohs Compliant: Yes |Littelfuse V14E510P RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3110
  • 2,500 $0.2810
$0.2810 / $0.3110 Buy Now
DISTI # F5363-ND
DigiKey VARISTOR 820V 6KA DISC 14MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk 1540
In Stock
  • 1 $0.7400
  • 10 $0.6540
  • 25 $0.6148
  • 100 $0.5017
  • 250 $0.4660
  • 500 $0.3966
  • 1,000 $0.3173
  • 2,500 $0.2875
  • 5,000 $0.2724
$0.2724 / $0.7400 Buy Now
DISTI # 576-V14E510P
Mouser Electronics Varistors 510V 14mm Epoxy UltraMOV RoHS: Compliant 1997
  • 1 $0.7400
  • 10 $0.6540
  • 25 $0.6150
  • 100 $0.5020
  • 250 $0.4660
  • 500 $0.3960
  • 1,000 $0.3170
  • 2,500 $0.3120
$0.3120 / $0.7400 Buy Now
Future Electronics Var MOV 510VAC/670VDC 6000A 902V Radial Ammo Pack RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 13 Weeks Container: Bag 0
Bag
  • 500 $0.3000
  • 1,500 $0.2900
  • 2,500 $0.2850
  • 7,500 $0.2750
  • 12,500 $0.2700
$0.2700 / $0.3000 Buy Now
Future Electronics Var MOV 510VAC/670VDC 6000A 902V Radial Ammo Pack RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 13 Weeks Container: Bag 0
Bag
  • 500 $0.3000
  • 1,500 $0.2900
  • 2,500 $0.2850
  • 7,500 $0.2750
  • 12,500 $0.2700
$0.2700 / $0.3000 Buy Now
DISTI # V14E510P
TME Varistor: metal-oxide, THT, 510VAC, 670VDC, 820V, 6kA, 185J Min Qty: 1500 0
  • 1,500 $0.2752
$0.2752 RFQ
LCSC 1.355kV 670V 510V 820V Plugin Varistors ROHS 490
  • 1 $0.3564
  • 10 $0.3185
  • 30 $0.3000
  • 100 $0.2815
  • 500 $0.2698
  • 1,000 $0.2639
$0.2639 / $0.3564 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 500 3000
  • 500 $0.3643
  • 3,000 $0.3400
$0.3400 / $0.3643 Buy Now
Ozdisan Elektronik VARISTOR DISC 14MM 820V 6KA 510VAC 670VDC THT 0
  • 1 $0.5002
  • 500 $0.4350
$0.4350 / $0.5002 RFQ

CAD Models for V14E510P by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V14E510P by Littelfuse Inc

V14E510P
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
510 V
Energy Absorbing Capacity-Max
185 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
20.5 mm
Package Length
17 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
7.3 mm
Packing Method
Bulk
Reference Standard
CUL; VDE; IEC; TUV; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
670 V
Want to compare parts?
  1. V14E510P
    Littelfuse Inc
    Varistor, 670V, 185J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for V14E510P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V14E510P by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V14E510P by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V14E510P would you like to use for your alert(s)?
  • Please alert me when V14E510P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V14E510P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V14E510P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V14E510P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V14E510P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V14E510P by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: