Part Details for V14H35PL2B by Littelfuse Inc
Overview of V14H35PL2B by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V14H35PL2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7687
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14H35PL2B Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 / $0.4620 | Buy Now |
DISTI #
V14H35PL2B-ND
|
DigiKey | VARISTOR 56V 3KA DISC 14MM Min Qty: 1800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4575 | Buy Now |
DISTI #
576-V14H35PL2B
|
Mouser Electronics | Varistors 35V 3000A 5000pF 14mm Radial RoHS: Compliant | 0 |
|
$0.4320 / $0.4570 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 56V 3KA 35VAC 45VDC THT | 0 |
|
$0.7750 / $0.8912 | RFQ |
Part Details for V14H35PL2B
V14H35PL2B CAD Models
V14H35PL2B Part Data Attributes
|
V14H35PL2B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14H35PL2B
Littelfuse Inc
Varistor, 45V, 40J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 40 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22.5 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | Bulk | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |