Part Details for V14H35PL3T by Littelfuse Inc
Overview of V14H35PL3T by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V14H35PL3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4541
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V14H35PL3T RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 / $0.5460 | Buy Now |
DISTI #
V14H35PL3T-ND
|
DigiKey | VARISTOR 56V 3KA DISC 14MM Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4914 | Buy Now |
DISTI #
576-V14H35PL3T
|
Mouser Electronics | Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0 |
|
$0.4970 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 56V 3KA 35VAC 45VDC THT | 0 |
|
$0.9299 / $1.0694 | RFQ |