V14H460AUTO
Littelfuse Inc
Description: Varistor,

Overview of V14H460AUTO by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V14H460AUTO by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52AC7928
Newark Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14H460AUTO RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5140
  • 2,500 $0.4740
$0.4740 / $0.5140 Buy Now
DISTI # 18-V14H460AUTO-ND
DigiKey RADIAL VARISTOR 14MM ROHS/LEAD F Min Qty: 1 Lead time: 13 Weeks Container: Bulk 358
In Stock
  • 1 $1.0100
  • 10 $0.9020
  • 25 $0.8560
  • 100 $0.7030
  • 250 $0.6572
  • 500 $0.5808
  • 1,000 $0.4585
  • 2,500 $0.4279
  • 5,000 $0.4199
$0.4199 / $1.0100 Buy Now
DISTI # 576-V14H460AUTO
Mouser Electronics Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE RoHS: Compliant 0
  • 1 $1.0100
  • 10 $0.9020
  • 25 $0.8560
  • 100 $0.7030
  • 250 $0.6580
  • 500 $0.5800
  • 1,000 $0.4800
$0.4800 / $1.0100 Order Now
Ozdisan Elektronik VARISTOR DISC 14MM 750V 6.5KA 460VAC 615VDC AEC-Q2 0
  • 1 $0.8991
  • 1 $1.0340
$0.8991 / $1.0340 RFQ

CAD Models for V14H460AUTO by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V14H460AUTO by Littelfuse Inc

V14H460AUTO
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
460 V
Energy Absorbing Capacity-Max
190 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Height
17 mm
Package Length
17 mm
Package Style
Radial
Package Width
7.3 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.6 W
Rated Temperature
125 °C
Reference Standard
AEC-Q200
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
SURGE PROTECTION
Working Voltage
615 V
Want to compare parts?
  1. V14H460AUTO
    Littelfuse Inc
    Varistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V14H460AUTO by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V14H460AUTO by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V14H460AUTO would you like to use for your alert(s)?
  • Please alert me when V14H460AUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V14H460AUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V14H460AUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V14H460AUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V14H460AUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V14H460AUTO by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: