Part Details for V14H460PL2T by Littelfuse Inc
Overview of V14H460PL2T by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Price & Stock for V14H460PL2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7713
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V14H460PL2T RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 / $0.5460 | Buy Now |
DISTI #
V14H460PL2T-ND
|
DigiKey | VARISTOR 750V 6.5KA DISC 14MM Min Qty: 3200 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4914 | Buy Now |
DISTI #
576-V14H460PL2T
|
Mouser Electronics | Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.4970 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 750V 6.5KA 460VAC 615VDC THT | 0 |
|
$0.9299 / $1.0694 | RFQ |
Part Details for V14H460PL2T
V14H460PL2T CAD Models
V14H460PL2T Part Data Attributes
|
V14H460PL2T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14H460PL2T
Littelfuse Inc
Varistor, 615V, 190J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 460 V | |
Energy Absorbing Capacity-Max | 190 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 22.5 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 615 V |