-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 65V, 40J, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC7714
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14H50P Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4260 / $0.4620 | Buy Now |
DISTI #
F7753-ND
|
DigiKey | VARISTOR 82V 6.5KA DISC 14MM Min Qty: 1800 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4575 | Buy Now |
DISTI #
576-V14H50P
|
Mouser Electronics | Varistors 50V 6500A 3000pF 14mm Radial RoHS: Compliant | 0 |
|
$0.4320 / $0.4570 | Order Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 82V 6.5KA 50VAC 65VDC THT | 0 |
|
$0.7807 / $0.8978 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V14H50P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14H50P
Littelfuse Inc
Varistor, 65V, 40J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 40 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | Bulk | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |