Part Details for V14MLA0603NA by Littelfuse Inc
Overview of V14MLA0603NA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V14MLA0603NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B2307
|
Newark | Varistor, 14V, 34.5V, 0603, Voltage Rating Vac:10V, Voltage Rating Vdc:14V, Product Range:Mla Series, Clamping Voltage Vc Max:34.5V, Varistor Case Style:0603 [1608 Metric], Peak Surge Current @ 8/20µs:30A, Capacitance, Cd:180Pf Rohs Compliant: Yes |Littelfuse V14MLA0603NA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 | Buy Now |
DISTI #
V14MLA0603NA-ND
|
DigiKey | VARISTOR 18.7V 30A 0603 Min Qty: 2500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1739 | Buy Now |
DISTI #
576-V14MLA0603NA
|
Mouser Electronics | Varistors 10V 30A 150pF RoHS: Compliant | 0 |
|
$0.1590 / $0.3800 | Order Now |
|
Future Electronics | MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.1460 / $0.1600 | Buy Now |
DISTI #
V14MLA0603NA
|
TTI | Varistors 10V 30A 150pF RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Bulk | Americas - 0 |
|
$0.1540 / $0.1570 | Buy Now |
DISTI #
C1S425201878665
|
Chip1Stop | MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant | 2434 |
|
$0.1000 / $0.1641 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (1608) 0603 18.7V 30A 10VAC 14VDC SMT | 0 |
|
$0.2128 / $0.2447 | RFQ |
Part Details for V14MLA0603NA
V14MLA0603NA CAD Models
V14MLA0603NA Part Data Attributes
|
V14MLA0603NA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14MLA0603NA
Littelfuse Inc
Varistor, 14V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.54 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
Alternate Parts for V14MLA0603NA
This table gives cross-reference parts and alternative options found for V14MLA0603NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14MLA0603NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14MLA0603R | Varistor, 14V, 0.1J, Surface Mount, | Littelfuse Inc | V14MLA0603NA vs V14MLA0603R |
V14MLA0603A | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0603, LEAD FREE | Littelfuse Inc | V14MLA0603NA vs V14MLA0603A |
V14MLA0603NHX1995 | V14MLA0603NHX1995 | Intersil Corporation | V14MLA0603NA vs V14MLA0603NHX1995 |
V14MLA0603A | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,14V V(RWM),SMT | Intersil Corporation | V14MLA0603NA vs V14MLA0603A |
V14MLA0603NR | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT | Littelfuse Inc | V14MLA0603NA vs V14MLA0603NR |
V14MLA0603WH | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.3J, SURFACE MOUNT, CHIP, 0603, LEAD FREE | Littelfuse Inc | V14MLA0603NA vs V14MLA0603WH |
V14MLA0603WA | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.3J, SURFACE MOUNT, CHIP, 0603, LEAD FREE | Littelfuse Inc | V14MLA0603NA vs V14MLA0603WA |
V14MLA0603H23 | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP | Littelfuse Inc | V14MLA0603NA vs V14MLA0603H23 |
V14MLA0603H | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0603, LEAD FREE | Littelfuse Inc | V14MLA0603NA vs V14MLA0603H |
V14MLA0603WH23 | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | Littelfuse Inc | V14MLA0603NA vs V14MLA0603WH23 |