Part Details for V14MLA0805NH by Intersil Corporation
Overview of V14MLA0805NH by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for V14MLA0805NH
V14MLA0805NH CAD Models
V14MLA0805NH Part Data Attributes
|
V14MLA0805NH
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V14MLA0805NH
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Resistor Type | VARISTOR |
Alternate Parts for V14MLA0805NH
This table gives cross-reference parts and alternative options found for V14MLA0805NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14MLA0805NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14MLA0805WH | RESISTOR, VOLTAGE DEPENDENT, 14V, 0.1J, SURFACE MOUNT, CHIP, 0805, LEAD FREE | Littelfuse Inc | V14MLA0805NH vs V14MLA0805WH |
V14MLA0805NT | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V14MLA0805NH vs V14MLA0805NT |
V14MLA0805A | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,14V V(RWM),SMT | Intersil Corporation | V14MLA0805NH vs V14MLA0805A |
V14MLA0805T | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE | Littelfuse Inc | V14MLA0805NH vs V14MLA0805T |
V14MLA0805AT23 | V14MLA0805AT23 | Harris Semiconductor | V14MLA0805NH vs V14MLA0805AT23 |
V14MLA0805NH | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V14MLA0805NH vs V14MLA0805NH |
V14MLA0805A | Varistor, 14V, 0.1J, Surface Mount, CHIP, 0805, LEAD FREE | Littelfuse Inc | V14MLA0805NH vs V14MLA0805A |
V14MLA0805 | Varistor, 14V, 0.3J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | Littelfuse Inc | V14MLA0805NH vs V14MLA0805 |
V14MLA0805WA | RESISTOR, VOLTAGE DEPENDENT | Intersil Corporation | V14MLA0805NH vs V14MLA0805WA |
V14MLA0805T23 | RESISTOR, VOLTAGE DEPENDENT, LEADLESS, CERAMIC PACKAGE-2 | Littelfuse Inc | V14MLA0805NH vs V14MLA0805T23 |