Part Details for V14P14AUTO by Littelfuse Inc
Overview of V14P14AUTO by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V14P14AUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7300
|
Newark | Radial Varistor 14Mm Rohs/Lead Free Rohs Compliant: Yes |Littelfuse V14P14AUTO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 995 |
|
$0.3690 | Buy Now |
DISTI #
F6414-ND
|
DigiKey | VARISTOR 22V 3KA DISC 14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
587 In Stock |
|
$0.3186 / $0.8900 | Buy Now |
DISTI #
576-V14P14AUTO
|
Mouser Electronics | Varistors 14V 14mm Phenolic AEC-Q200 AUMOV RoHS: Compliant | 1470 |
|
$0.3340 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bulk | 0Bulk |
|
$0.3040 | Buy Now |
DISTI #
V14P14AUTO
|
TME | Varistor: metal-oxide, THT, 14VAC, 16VDC, 22V, 3kA, 10J, -40÷125°C Min Qty: 4200 | 0 |
|
$0.3010 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 22V 3KA 14VAC 16VDC AEC-Q200 TH | 0 |
|
$0.4767 / $0.5482 | RFQ |
Part Details for V14P14AUTO
V14P14AUTO CAD Models
V14P14AUTO Part Data Attributes:
|
V14P14AUTO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14P14AUTO
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 10 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17 mm | |
Package Length | 17 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 125 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 16 V |