V14P300PL1T
Littelfuse Inc
Description: Varistor, 385V, 125J, Through Hole Mount

Overview of V14P300PL1T by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V14P300PL1T by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 05M1808
Newark Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V14P300PL1T RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.4590
$0.4590 Buy Now
DISTI # V14P300PL1T-ND
DigiKey VARISTOR 470V 6KA DISC 14MM Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.4459
$0.4459 Buy Now
DISTI # 576-V14P300PL1T
Mouser Electronics Varistors 300V 14mm Phenolic UltraMOV RoHS: Compliant 0
  • 400 $0.4930
  • 10,000 $0.4930
$0.4930 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 400 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.4480
$0.4480 Buy Now
Ozdisan Elektronik VARISTOR DISC 14MM 470V 6KA 300VAC 385VDC THT 0
  • 1 $0.6089
  • 400 $0.5295
$0.5295 / $0.6089 RFQ

CAD Models for V14P300PL1T by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V14P300PL1T by Littelfuse Inc

V14P300PL1T
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
300 V
Energy Absorbing Capacity-Max
125 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Package Style
Radial
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
TIN
Working Voltage
385 V
Want to compare parts?
  1. V14P300PL1T
    Littelfuse Inc
    Varistor, 385V, 125J, Through Hole Mount
    VS

Alternate Parts for V14P300PL1T

This table gives cross-reference parts and alternative options found for V14P300PL1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14P300PL1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NVD14UC470GJA470 Varistor, 385V, 125J, Through Hole Mount, RADIAL LEADED, LEAD FREE KOA Speer Electronics Inc V14P300PL1T vs NVD14UC470GJA470
B72214S2301K105 Varistor, 385V, 125J, Through Hole Mount, RADIAL LEADED TDK Corporation V14P300PL1T vs B72214S2301K105
NVD14UC10UCA470 RESISTOR, VOLTAGE DEPENDENT, 385V, 125J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT KOA Speer Electronics Inc V14P300PL1T vs NVD14UC10UCA470
TND14V-471KT00AAA0 Varistor, 385V, 125J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con V14P300PL1T vs TND14V-471KT00AAA0
TND14SE471KT00AAA0 Varistor, 385V, 125J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con V14P300PL1T vs TND14SE471KT00AAA0
B72214F2301K101 Varistor, 385V, 125J, Through Hole Mount, RADIAL LEADED TDK Corporation V14P300PL1T vs B72214F2301K101
VZ14D471KBSFZ Varistor, 385V, 125J, Through Hole Mount World Products Inc V14P300PL1T vs VZ14D471KBSFZ
V14P300L1T RESISTOR, VOLTAGE DEPENDENT, 385V, 125J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V14P300PL1T vs V14P300L1T
TND14SV471KTLBPAA0 Varistor, 385V, 125J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con V14P300PL1T vs TND14SV471KTLBPAA0
Q69X3753 Varistor, 385V, 125J, Through Hole Mount, TDK Corporation V14P300PL1T vs Q69X3753

Related Parts for V14P300PL1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V14P300PL1T by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V14P300PL1T by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V14P300PL1T would you like to use for your alert(s)?
  • Please alert me when V14P300PL1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V14P300PL1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V14P300PL1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V14P300PL1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V14P300PL1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V14P300PL1T by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: