-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 745V, 180J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7258
|
Newark | Metal Oxide Varistor, 550V, 1500V, Radial, Voltage Rating Vac:550V, Voltage Rating Vdc:745V, Product Range:Ultramov Series, Clamping Voltage Vc Max:1.5Kv, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:6Ka Rohs Compliant: Yes |Littelfuse V14P550P Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4790 | Buy Now |
DISTI #
V14P550P-ND
|
DigiKey | VARISTOR 910V 6KA DISC 14MM Min Qty: 8000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4558 | Buy Now |
DISTI #
576-V14P550P
|
Mouser Electronics | Varistors 550V 14mm Phenolic UltraMOV RoHS: Compliant | 0 |
|
$0.4850 | Order Now |
|
Future Electronics | VARISTOR 910V 6KA DISC 14MM RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 9500Bulk |
|
$0.4450 / $0.4950 | Buy Now |
|
Future Electronics | VARISTOR 910V 6KA DISC 14MM RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 6500Bulk |
|
$0.4450 / $0.4950 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 7500 |
|
$0.5455 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 910V 6KA 550VAC 745VDC THT | 0 |
|
$0.6429 / $0.7393 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V14P550P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14P550P
Littelfuse Inc
Varistor, 745V, 180J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20.5 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 8.3 mm | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 745 V |
This table gives cross-reference parts and alternative options found for V14P550P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14P550P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14P550 | Varistor, 745V, 180J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V14P550P vs V14P550 |