V14X140E
Littelfuse Inc
Description: Varistor, 110J, Through Hole Mount, RADIAL LEADED

Overview of V14X140E by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for V14X140E by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK3535
Newark Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14X140E RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2590
$0.2590 Buy Now
DISTI # 18-V14X140E-ND
DigiKey VARISTOR 220V 10KA DISC 17MM Min Qty: 4200 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 4,200 $0.2768
$0.2768 Buy Now
DISTI # 576-V14X140E
Mouser Electronics Varistors 140 VAC 110J 360V-CL 10KA-PK RoHS: Compliant 0
  • 4,200 $0.2690
$0.2690 Order Now
DISTI # V14X140E
TTI Varistors 140 VAC 110J 360V-CL 10KA-PK Min Qty: 4200 Package Multiple: 700 Container: Bulk Americas - 0
  • 4,200 $0.2300
$0.2300 Buy Now

CAD Models for V14X140E by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V14X140E by Littelfuse Inc

V14X140E
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
140 V
Energy Absorbing Capacity-Max
110 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
20 mm
Package Length
17 mm
Package Style
Radial
Package Width
5.4 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Reference Standard
CQC; CUL; TUV; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
180 V
Want to compare parts?
  1. V14X140E
    Littelfuse Inc
    Varistor, 110J, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V14X140E by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V14X140E by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V14X140E would you like to use for your alert(s)?
  • Please alert me when V14X140E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V14X140E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V14X140E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V14X140E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V14X140E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V14X140E by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: