Part Details for V150CH8S by Littelfuse Inc
Overview of V150CH8S by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V150CH8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C8101
|
Newark | Metal Oxide Varistor, 127V 250V Smd, Voltage Rating Vac:95V, Voltage Rating Vdc:127V, Product Range:Ch Series, Clamping Voltage Vc Max:250V, Varistor Case Style:3220 [8552 Metric], Peak Surge Current @ 8/20Μs:250A Rohs Compliant: Yes |Littelfuse V150CH8S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6150 / $0.8850 | Buy Now |
DISTI #
V150CH8S-ND
|
DigiKey | VARISTOR 150V 250A 2SMD NO LEAD Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0128 | Buy Now |
DISTI #
576-V150CH8S
|
Mouser Electronics | Varistors 95V 250A 250pF Bulk Pack RoHS: Compliant | 0 |
|
$0.6230 / $1.4600 | Order Now |
|
Ozdisan Elektronik | VARISTOR NO LEAD 150V 250A 95VAC 127VDC SMT | 0 |
|
$0.8735 / $1.0045 | RFQ |
Part Details for V150CH8S
V150CH8S CAD Models
V150CH8S Part Data Attributes
|
V150CH8S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150CH8S
Littelfuse Inc
Varistor, 127V, 3J, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 3 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 10.21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 127 V |