Part Details for V150LA10APX10 by Littelfuse Inc
Overview of V150LA10APX10 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V150LA10APX10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9791
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V150LA10APX10 Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 / $0.2550 | Buy Now |
DISTI #
V150LA10APX10-ND
|
DigiKey | VARISTOR 240V 4.5KA DISC 14MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2485 | Buy Now |
DISTI #
576-V150LA10APX10
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 2070 |
|
$0.2430 / $0.6500 | Buy Now |
|
Future Electronics | RADIAL VARISTOR 14MM ROHS / LEAD FREE/ BULK RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Bulk | 0Bulk |
|
$0.2400 / $0.2650 | Buy Now |
|
Future Electronics | RADIAL VARISTOR 14MM ROHS / LEAD FREE/ BULK RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Bulk | 0Bulk |
|
$0.2400 / $0.2650 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 240V 4.5KA 150VAC 200VDC THT | 0 |
|
$0.3030 / $0.3484 | RFQ |
Part Details for V150LA10APX10
V150LA10APX10 CAD Models
V150LA10APX10 Part Data Attributes
|
V150LA10APX10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150LA10APX10
Littelfuse Inc
Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 45 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 200 V |
Alternate Parts for V150LA10APX10
This table gives cross-reference parts and alternative options found for V150LA10APX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LA10APX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150LS10AX10 | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA10APX10 vs V150LS10AX10 |
V150LU10AX2855 | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA10APX10 vs V150LU10AX2855 |
V150LS10APX10 | Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V150LA10APX10 vs V150LS10APX10 |
V240RA16 | Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V150LA10APX10 vs V240RA16 |
V150LA10AX1347 | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA10APX10 vs V150LA10AX1347 |
FNR-25M201B | Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED | Fenghua (HK) Electronics Ltd | V150LA10APX10 vs FNR-25M201B |
V150LS10AX2855 | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA10APX10 vs V150LS10AX2855 |
V150LT10APX10 | Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V150LA10APX10 vs V150LT10APX10 |
FNR-14M201T | Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED | Fenghua (HK) Electronics Ltd | V150LA10APX10 vs FNR-14M201T |
240NR14D | Varistor, 200V, 45J, Through Hole Mount | Hokuriku Electric Industry Co Ltd | V150LA10APX10 vs 240NR14D |