There are no models available for this part yet.
Overview of V150LS10APX2855 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V150LS10APX2855 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90T9811
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V150LS10APX2855 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.3290 | Buy Now | |
DISTI #
V150LS10APX2855-ND
|
DigiKey | VARISTOR 240V 4.5KA DISC 14MM Min Qty: 3500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2733 | Buy Now | |
DISTI #
576-V150LS10APX2855
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 0 |
|
$0.2670 | Order Now | |
Future Electronics | LS Series Ø14 mm 150 VAC 200 VDC 395 Vcl Radial Metal-Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2950 | Buy Now | ||
Future Electronics | LS Series Ø14 mm 150 VAC 200 VDC 395 Vcl Radial Metal-Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2600 / $0.2950 | Buy Now | ||
Bristol Electronics | 817 |
|
RFQ | ||||
Quest Components | 653 |
|
$0.4300 / $1.0750 | Buy Now | |||
Ozdisan Elektronik | VARISTOR DISC 14MM 240V 4.5KA 150VAC 200VDC THT | 0 |
|
$0.3631 / $0.4176 | RFQ |
CAD Models for V150LS10APX2855 by Littelfuse Inc
Part Data Attributes for V150LS10APX2855 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
STANDARD: IEC61051-1; IEC61051-2; IEC60950-1
|
Circuit RMS Voltage-Max
|
150 V
|
Energy Absorbing Capacity-Max
|
45 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
17 mm
|
Package Length
|
20 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
TEMPERATURE COMPENSATION
|
Working Voltage
|
200 V
|
Alternate Parts for V150LS10APX2855
This table gives cross-reference parts and alternative options found for V150LS10APX2855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LS10APX2855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150LS10AX10 | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LS10APX2855 vs V150LS10AX10 |
V150LA10APX1347 | Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V150LS10APX2855 vs V150LA10APX1347 |
V150LU10APX10 | Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V150LS10APX2855 vs V150LU10APX10 |
V150LC10APX2855 | Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V150LS10APX2855 vs V150LC10APX2855 |
V150LT10AX2855 | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LS10APX2855 vs V150LT10AX2855 |
V150LT10APX10 | Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V150LS10APX2855 vs V150LT10APX10 |
V150LS10AX2855 | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LS10APX2855 vs V150LS10AX2855 |
V150LT10AX10 | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LS10APX2855 vs V150LT10AX10 |
V150LC10AX10 | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LS10APX2855 vs V150LC10AX10 |
V150LC10AX2855 | RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LS10APX2855 vs V150LC10AX2855 |