Part Details for V150LS2P by Littelfuse Inc
Overview of V150LS2P by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V150LS2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7286
|
Newark | Metal Oxide Varistor, 200V 395V Rad, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:Ls Series, Clamping Voltage Vc Max:395V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20µs:1.2Ka, Capacitance, Cd:150Pf Rohs Compliant: Yes |Littelfuse V150LS2P RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1400 | Buy Now |
DISTI #
F5595CT-ND
|
DigiKey | VARISTOR 240V 1.2KA DISC 7MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
849 In Stock |
|
$0.0393 / $0.2800 | Buy Now |
DISTI #
576-V150LS2P
|
Mouser Electronics | Varistors 150V 150pF RoHS: Compliant | 6903 |
|
$0.1590 / $0.3300 | Buy Now |
|
Future Electronics | LS Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 8000Reel |
|
$0.1350 / $0.1510 | Buy Now |
|
Future Electronics | LS Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1510 | Buy Now |
DISTI #
V150LS2P
|
TTI | Varistors 150V 150pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1360 / $0.1440 | Buy Now |
DISTI #
V150LS2P
|
TME | Varistor: metal-oxide, THT, 150VAC, 200VDC, 240V, 1.2kA, 13J Min Qty: 10000 | 0 |
|
$0.1210 | RFQ |
DISTI #
C1S425200663552
|
Chip1Stop | RADIAL VARISTOR 7MM ROHS / LEAD FREE RoHS: Compliant pbFree: Yes | 65028 |
|
$0.2450 | Buy Now |
DISTI #
C1S425200140006
|
Chip1Stop | Var MOV 150VAC/200VDC 1200A 264V Thru-Hole Radial T/R RoHS: Compliant pbFree: Yes | 10004 |
|
$0.1760 / $0.2580 | Buy Now |
|
New Advantage Corporation | LS Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.1413 / $0.1514 | Buy Now |
Part Details for V150LS2P
V150LS2P CAD Models
V150LS2P Part Data Attributes
|
V150LS2P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150LS2P
Littelfuse Inc
Varistor, 200V, 13J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 13 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 200 V |
Alternate Parts for V150LS2P
This table gives cross-reference parts and alternative options found for V150LS2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LS2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150LS2PX2855 | Varistor, 200V, 13J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V150LS2P vs V150LS2PX2855 |