Part Details for V150LT5PX2855 by Littelfuse Inc
Overview of V150LT5PX2855 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V150LT5PX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9829
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V150LT5PX2855 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2540 | Buy Now |
DISTI #
V150LT5PX2855-ND
|
DigiKey | VARISTOR 240V 2.5KA DISC 10MM Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2088 | Buy Now |
DISTI #
576-V150LT5PX2855
|
Mouser Electronics | Varistors 10MM Radial RoHS: Compliant | 0 |
|
$0.2110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1912 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 240V 2.5KA 150VAC 200VDC THT | 0 |
|
$0.2423 / $0.2786 | RFQ |
Part Details for V150LT5PX2855
V150LT5PX2855 CAD Models
V150LT5PX2855 Part Data Attributes
|
V150LT5PX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150LT5PX2855
Littelfuse Inc
Varistor, 200V, 25J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 25 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.5 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 200 V |
Alternate Parts for V150LT5PX2855
This table gives cross-reference parts and alternative options found for V150LT5PX2855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LT5PX2855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC241D-10ABS7 | Varistor, 200V, 25J, Through Hole Mount | Samwha Electronics | V150LT5PX2855 vs SVC241D-10ABS7 |
ENC241D-10A-TA | RESISTOR, VOLTAGE DEPENDENT, 200V, 25J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | V150LT5PX2855 vs ENC241D-10A-TA |
SVC241D-10BBK1 | Varistor, 200V, 25J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V150LT5PX2855 vs SVC241D-10BBK1 |
V150LT5X10 | RESISTOR, VOLTAGE DEPENDENT, 200V, 25J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LT5PX2855 vs V150LT5X10 |
SVC241D-10BBS5 | Varistor, 200V, 25J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V150LT5PX2855 vs SVC241D-10BBS5 |
ENC241D-10A-TA-B | RESISTOR, VOLTAGE DEPENDENT, 200V, 25J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | V150LT5PX2855 vs ENC241D-10A-TA-B |
V150LA5PX2855 | Varistor, 200V, 25J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V150LT5PX2855 vs V150LA5PX2855 |
SVC241D-10BFS7 | Varistor, 200V, 25J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V150LT5PX2855 vs SVC241D-10BFS7 |
SVC241D-10BBS7 | Varistor, 200V, 25J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V150LT5PX2855 vs SVC241D-10BBS7 |
SVC241D-10ABK5 | Varistor, 200V, 25J, Through Hole Mount | Samwha Electronics | V150LT5PX2855 vs SVC241D-10ABK5 |