There are no models available for this part yet.
Overview of V150LU2P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V150LU2P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58K7298
|
Newark | Metal Oxide Varistor, 200V 395V Rad, Full Reel, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:Lu Series, Clamping Voltage Vc Max:395V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20µs:1.2Ka Rohs Compliant: Yes |Littelfuse V150LU2P RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1770 | Buy Now | |
DISTI #
V150LU2P-ND
|
DigiKey | VARISTOR 240V 1.2KA DISC 7MM Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1516 | Buy Now | |
DISTI #
576-V150LU2P
|
Mouser Electronics | Varistors 150V 150pF RoHS: Compliant | 0 |
|
$0.1590 / $0.4400 | Order Now | |
Future Electronics | RADIAL VARISTOR 7MM ROHS / LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1490 / $0.1650 | Buy Now | ||
Future Electronics | RADIAL VARISTOR 7MM ROHS / LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1490 / $0.1650 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 7MM 240V 1.2KA 150VAC 200VDC THT | 0 |
|
$0.1907 / $0.2193 | RFQ |
CAD Models for V150LU2P by Littelfuse Inc
Part Data Attributes for V150LU2P by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
Radial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Additional Feature
|
STANDARD: IEC61051-1; IEC61051-2
|
Circuit RMS Voltage-Max
|
150 V
|
Energy Absorbing Capacity-Max
|
13 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
9 mm
|
Package Length
|
12 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
TEMPERATURE COMPENSATION
|
Working Voltage
|
200 V
|
Alternate Parts for V150LU2P
This table gives cross-reference parts and alternative options found for V150LU2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LU2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNR-07M201T | Varistor, 200V, 13J, Through Hole Mount, RADIAL LEADED | Fenghua (HK) Electronics Ltd | V150LU2P vs FNR-07M201T |
V150LU2X2855 | RESISTOR, VOLTAGE DEPENDENT, 200V, 13J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LU2P vs V150LU2X2855 |
V150LU1X10 | RESISTOR, VOLTAGE DEPENDENT, 200V, 13J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LU2P vs V150LU1X10 |
Z150LA2 | Varistor, 200V, 13J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Dean Technology | V150LU2P vs Z150LA2 |
V240RA8 | RESISTOR, VOLTAGE DEPENDENT, 200V, 13J, THROUGH HOLE MOUNT | Intersil Corporation | V150LU2P vs V240RA8 |
V150LA2X10 | RESISTOR, VOLTAGE DEPENDENT, 200V, 13J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LU2P vs V150LA2X10 |
V150LS2X10 | RESISTOR, VOLTAGE DEPENDENT, 200V, 13J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LU2P vs V150LS2X10 |
FNR-07M201B | Varistor, 200V, 13J, Through Hole Mount, RADIAL LEADED | Fenghua (HK) Electronics Ltd | V150LU2P vs FNR-07M201B |
V150LC1X2855 | RESISTOR, VOLTAGE DEPENDENT, 200V, 13J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LU2P vs V150LC1X2855 |
V150LS1X10 | RESISTOR, VOLTAGE DEPENDENT, 200V, 13J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LU2P vs V150LS1X10 |