Part Details for V150RA8 by Littelfuse Inc
Overview of V150RA8 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V150RA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2027
|
Newark | Varistor Ra Series/ Bulk Rohs Compliant: No |Littelfuse V150RA8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 / $3.4600 | Buy Now |
DISTI #
V150RA8-ND
|
DigiKey | VARISTOR 150V 1.2KA RADIAL BOX Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4222 | Buy Now |
DISTI #
576-V150RA8
|
Mouser Electronics | Varistors 150V 1200A 250pF RoHS: Not Compliant | 0 |
|
$3.4600 | Order Now |
|
Ozdisan Elektronik | VARISTOR RADIAL 150V 1.2KA 95VAC 127VDC THT | 0 |
|
$3.9168 / $4.3085 | RFQ |
Part Details for V150RA8
V150RA8 CAD Models
V150RA8 Part Data Attributes
|
V150RA8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150RA8
Littelfuse Inc
Varistor, 127V, 8J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.85 mm | |
Package Length | 11.45 mm | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 127 V |
Alternate Parts for V150RA8
This table gives cross-reference parts and alternative options found for V150RA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150RA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150RA8 | METAL-OXIDE VARISTOR (MOV),95V V(RMS),1.2KA I(TM),SIP | Intersil Corporation | V150RA8 vs V150RA8 |