Part Details for V150ZA8 by Harris Semiconductor
Overview of V150ZA8 by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V150ZA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Metal Oxide Varistor,95V, 4.5KA, Radial Lead | 1844 |
|
$0.1875 / $0.4500 | Buy Now |
|
Rochester Electronics | HIGH RELIABILITY VARISTOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 923 |
|
$0.2128 / $0.2503 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for V150ZA8
V150ZA8 CAD Models
V150ZA8 Part Data Attributes
|
V150ZA8
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V150ZA8
Harris Semiconductor
Varistor 127V 20J Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 20 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 127 V |