V150ZU05PX2855
Littelfuse Inc
Description: Varistor, 127V, 4J, Through Hole Mount

Overview of V150ZU05PX2855 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for V150ZU05PX2855 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 90T9878
Newark Radial Varistor 05Mm Rohs/Lead Free/ Tr |Littelfuse V150ZU05PX2855 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1700
  • 20,000 $0.1580
  • 30,000 $0.1480
  • 50,000 $0.1410
$0.1410 / $0.1700 Buy Now
DISTI # V150ZU05PX2855-ND
DigiKey VARISTOR 150V 400A DISC 5MM Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1455
$0.1455 Buy Now
DISTI # 576-V150ZU05PX2855
Mouser Electronics Varistors 05MM Radial RoHS: Compliant 0
  • 1,000 $0.1530
  • 10,000 $0.1530
$0.1530 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 10,000 $0.1386
$0.1386 Buy Now
Ozdisan Elektronik VARISTOR DISC 5MM 150V 400A 92VAC 127VDC THT 0
  • 1 $0.1723
  • 1,000 $0.1498
$0.1498 / $0.1723 RFQ

CAD Models for V150ZU05PX2855 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V150ZU05PX2855 by Littelfuse Inc

V150ZU05PX2855
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
Radial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
92 V
Energy Absorbing Capacity-Max
4 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
TIN OVER NICKEL
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
127 V
Want to compare parts?
  1. V150ZU05PX2855
    Littelfuse Inc
    Varistor, 127V, 4J, Through Hole Mount
    VS

Related Parts for V150ZU05PX2855

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V150ZU05PX2855 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V150ZU05PX2855 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V150ZU05PX2855 would you like to use for your alert(s)?
  • Please alert me when V150ZU05PX2855 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V150ZU05PX2855 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V150ZU05PX2855 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V150ZU05PX2855 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V150ZU05PX2855.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V150ZU05PX2855 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: