Part Details for V1512M16-2400-2500K by Hang Crystal International
Overview of V1512M16-2400-2500K by Hang Crystal International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for V1512M16-2400-2500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4309-V1512M16-2400-2500KTR-ND
|
DigiKey | Frequency :2400~2500, Vdd:2.7~3. Min Qty: 10 Container: Strip, Tape & Reel (TR) MARKETPLACE PRODUCT |
44900 In Stock |
|
$43.2210 / $47.8860 | Buy Now |