Part Details for V151HC40 by Littelfuse Inc
Overview of V151HC40 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for V151HC40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C8123
|
Newark | Hc Varistor 40Mm Rohs/Lead Free/ Bulk Rohs Compliant: Yes |Littelfuse V151HC40 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 / $6.2700 | Buy Now |
DISTI #
V151HC40-ND
|
DigiKey | VARISTOR 240V 40KA DISC 40MM Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6174 | Buy Now |
DISTI #
576-V151HC40
|
Mouser Electronics | Varistors 150V 8000pF RoHS: Not Compliant | 0 |
|
$6.1900 / $7.0100 | Order Now |
DISTI #
V79:2366_23782672
|
Arrow Electronics | Var MOV 150VAC/200VDC 40000A 240V Bolt Down Solder Lug Min Qty: 1 Package Multiple: 1 Date Code: 1951 | Americas - 60 |
|
$4.4930 | Buy Now |
|
Future Electronics | HC Series 200 VDC 150 V RMS 405 V Clamp 40000 A 8000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Container: Bag | 0Bag |
|
$6.3800 / $6.5100 | Buy Now |
|
Future Electronics | HC Series 200 VDC 150 V RMS 405 V Clamp 40000 A 8000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Container: Bag | 0Bag |
|
$6.3800 / $6.5100 | Buy Now |
DISTI #
64022265
|
Verical | Var MOV 150VAC/200VDC 40000A 240V Bolt Down Solder Lug Min Qty: 2 Package Multiple: 1 Date Code: 1951 | Americas - 60 |
|
$4.4930 | Buy Now |
DISTI #
V151HC40
|
TME | Varistor: metal-oxide, THT, 150VAC, 200VDC, 240V, 40kA, 300J, 8000pF Min Qty: 180 | 0 |
|
$13.3473 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 40MM 240V 40KA 150VAC 200VDC THT | 0 |
|
$21.0152 / $22.4863 | RFQ |
Part Details for V151HC40
V151HC40 CAD Models
V151HC40 Part Data Attributes:
|
V151HC40
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V151HC40
Littelfuse Inc
Varistor, 200V, 300J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 300 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 200 V |
Alternate Parts for V151HC40
This table gives cross-reference parts and alternative options found for V151HC40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V151HC40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V151HC40 | RESISTOR, VOLTAGE DEPENDENT, 200V, 300J, THROUGH HOLE MOUNT | Intersil Corporation | V151HC40 vs V151HC40 |