Part Details for V151HG34 by Littelfuse Inc
Overview of V151HG34 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V151HG34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1223
|
Newark | Hg Varistor 34Mm Rohs/Lead Free/ Bulk |Littelfuse V151HG34 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $5.6500 | Buy Now |
DISTI #
V151HG34-ND
|
DigiKey | VARISTOR 240V 40KA SQUARE 34MM Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8539 | Buy Now |
DISTI #
576-V151HG34
|
Mouser Electronics | Varistors HIGH ENERGY PCB USE RoHS: Not Compliant | 0 |
|
$5.6400 / $6.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Bulk | 0Bulk |
|
$4.9600 | Buy Now |
|
Ozdisan Elektronik | VARISTOR SQUARE 34MM 240V 40KA 150VAC 200VDC THT | 0 |
|
$7.3741 / $8.1115 | RFQ |
Part Details for V151HG34
V151HG34 CAD Models
V151HG34 Part Data Attributes:
|
V151HG34
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V151HG34
Littelfuse Inc
Varistor, 200V, 300J, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RECTANGULAR, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 300 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 46 mm | |
Package Length | 37 mm | |
Package Style | RECTANGULAR | |
Package Width | 5.9 mm | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 200 V |
Alternate Parts for V151HG34
This table gives cross-reference parts and alternative options found for V151HG34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V151HG34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA5556402-002 | Varistor, 200V, 300J, Chassis Mount | Littelfuse Inc | V151HG34 vs AA5556402-002 |
Z150EH5H | RESISTOR, VOLTAGE DEPENDENT, 200V, 300J, CHASSIS MOUNT | HVCA & CKE | V151HG34 vs Z150EH5H |
ERZC40CK241B | RESISTOR, VOLTAGE DEPENDENT, 200V, 300J, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | V151HG34 vs ERZC40CK241B |
Z150EH5 | Z150EH5 | HVCA & CKE | V151HG34 vs Z150EH5 |