Part Details for V1597S8-1650-2100K by Hang Crystal International
Overview of V1597S8-1650-2100K by Hang Crystal International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS | |
165-06A06L | Coilcraft Inc | Variable Inductor, 0.068uH Min, 0.09uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
165-04L | Coilcraft Inc | General Purpose Inductor, 0.064uH, Air-Core, 2020 |
Price & Stock for V1597S8-1650-2100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4309-V1597S8-1650-2100KTR-ND
|
DigiKey | Frequency :1500~1650, Vdd:5, Vc: Min Qty: 10 Container: Strip, Tape & Reel (TR) MARKETPLACE PRODUCT |
44900 In Stock |
|
$3.5580 / $5.8560 | Buy Now |