Part Details for V15K170CHM3/I by Vishay Intertechnologies
Overview of V15K170CHM3/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for V15K170CHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK9238
|
Newark | 15A, 170V, flatpak5X6 Dual Trench Sky Re |Vishay V15K170CHM3/I RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
78-V15K170CHM3I
|
Mouser Electronics | Schottky Diodes & Rectifiers FLATPAK5X6 DUAL TRENCH SKY RE RoHS: Compliant | 0 |
|
$0.6060 / $0.6360 | Order Now |
DISTI #
V15K170CHM3/I
|
TTI | Schottky Diodes & Rectifiers FLATPAK5X6 DUAL TRENCH SKY RE RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.6060 / $0.6250 | Buy Now |
Part Details for V15K170CHM3/I
V15K170CHM3/I CAD Models
V15K170CHM3/I Part Data Attributes
|
V15K170CHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V15K170CHM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |