V15PL63-M3/I
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.8A, 60V V(RRM), Silicon, TO-277A, SMPC, 3 PIN

Overview of V15PL63-M3/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V15PL63-M3/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 64AK9244
Newark 15A, 60V, Smpc Trench Sky Rect. |Vishay V15PL63-M3/I RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.3020
$0.3020 Buy Now
DISTI # V15PL63-M3/I
Avnet Americas 15A, 60V, SMPC TRENCH SKY RECT. - Tape and Reel (Alt: V15PL63-M3/I) RoHS: Not Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 6,500 $0.2605
$0.2605 Buy Now
DISTI # 78-V15PL63-M3/I
Mouser Electronics Schottky Diodes & Rectifiers 15A, 60V, SMPC TRENCH SKY RECT RoHS: Compliant 0
  • 6,500 $0.3000
  • 13,000 $0.2800
$0.2800 / $0.3000 Order Now
DISTI # V15PL63-M3/I
TTI Schottky Diodes & Rectifiers 15A, 60V, SMPC TRENCH SKY RECT pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel Americas - 0
  • 6,500 $0.2750
$0.2750 Buy Now

CAD Models for V15PL63-M3/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V15PL63-M3/I by Vishay Intertechnologies

V15PL63-M3/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMPC, 3 PIN
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.58 V
JEDEC-95 Code
TO-277A
JESD-30 Code
R-PDSO-F3
Non-rep Pk Forward Current-Max
220 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4.8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
500 µA
Reverse Test Voltage
60 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. V15PL63-M3/I
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.8A, 60V V(RRM), Silicon, TO-277A, SMPC, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V15PL63-M3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V15PL63-M3/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of V15PL63-M3/I would you like to use for your alert(s)?
  • Please alert me when V15PL63-M3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V15PL63-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V15PL63-M3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V15PL63-M3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V15PL63-M3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V15PL63-M3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: