Part Details for V175LA10A by Harris Semiconductor
Overview of V175LA10A by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V175LA10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 2260 |
|
$0.1575 / $0.5625 | Buy Now |
|
Quest Components | Metal Oxide Varistor,175V, 4.5KA, Radial Lead | 39 |
|
$0.3750 / $0.4500 | Buy Now |
|
Quest Components | Metal Oxide Varistor,175V, 4.5KA, Radial Lead | 1808 |
|
$0.1950 / $0.7500 | Buy Now |
Part Details for V175LA10A
V175LA10A CAD Models
V175LA10A Part Data Attributes
|
V175LA10A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V175LA10A
Harris Semiconductor
Varistor, 225V, 55J, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 55 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |