Part Details for V175LA2 by Littelfuse Inc
Overview of V175LA2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V175LA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 175VAC/225VDC 1200A 303V Radial Bulk |
1030 In Stock |
|
$0.3300 | Buy Now |
|
Master Electronics | Var MOV 175VAC/225VDC 1200A 303V Radial Bulk |
1030 In Stock |
|
$0.3300 | Buy Now |
Part Details for V175LA2
V175LA2 CAD Models
V175LA2 Part Data Attributes
|
V175LA2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175LA2
Littelfuse Inc
Varistor, 225V, 15J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 15 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for V175LA2
This table gives cross-reference parts and alternative options found for V175LA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V175LA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V175LA2 | RESISTOR, VOLTAGE DEPENDENT, 225V, 15J, THROUGH HOLE MOUNT | Intersil Corporation | V175LA2 vs V175LA2 |
V175LT2 | METAL-OXIDE VARISTOR (MOV),175V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | V175LA2 vs V175LT2 |
V175LS2 | RESISTOR, VOLTAGE DEPENDENT, 225V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V175LA2 vs V175LS2 |