-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 225V, 90J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7314
|
Newark | Metal Oxide Varistor, 225V 455V Rad, Voltage Rating Vac:175V, Voltage Rating Vdc:225V, Product Range:La Series, Clamping Voltage Vc Max:455V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:6.5Ka, Capacitance, Cd:1400Pf Rohs Compliant: Yes |Littelfuse V175LA20AP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2655 |
|
$0.4120 / $0.4870 | Buy Now |
DISTI #
F3761-ND
|
DigiKey | VARISTOR 270V 6.5KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
26208 In Stock |
|
$0.3342 / $0.6300 | Buy Now |
DISTI #
576-V175LA20AP
|
Mouser Electronics | Varistors 175V 1400pF RoHS: Compliant | 3083 |
|
$0.3820 / $0.6300 | Buy Now |
|
Future Electronics | LA Series 225 VDC 175 V RMS 455 V Clamp 6500 A 1400 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3450 / $0.3850 | Buy Now |
|
Future Electronics | LA Series 225 VDC 175 V RMS 455 V Clamp 6500 A 1400 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.3450 / $0.3850 | Buy Now |
|
Quest Components | 162 |
|
$1.1520 / $2.3040 | Buy Now | |
|
Quest Components | 1200 |
|
$0.6720 / $1.9200 | Buy Now | |
DISTI #
V175LA20AP
|
TTI | Varistors 175V 1400pF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2200 In Stock |
|
$0.3570 | Buy Now |
DISTI #
V175LA20AP
|
TME | Varistor: metal-oxide, THT, 175VAC, 225VDC, 270V, 6.5kA, 90J Min Qty: 1500 | 0 |
|
$0.3080 | RFQ |
|
CHIPMALL.COM LIMITED | 225V 175V 270V Plugin Varistors ROHS | 1500 |
|
$0.1988 / $0.3582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V175LA20AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175LA20AP
Littelfuse Inc
Varistor, 225V, 90J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 90 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 225 V |
This table gives cross-reference parts and alternative options found for V175LA20AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V175LA20AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V175LA20A | Varistor, 225V, 90J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V175LA20AP vs V175LA20A |