Part Details for V175LA20APX10 by Littelfuse Inc
Overview of V175LA20APX10 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V175LA20APX10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V175LA20APX10-ND
|
DigiKey | VARISTOR 270V 6.5KA DISC 20MM Min Qty: 1500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4051 | Buy Now |
DISTI #
576-V175LA20APX10
|
Mouser Electronics | Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE RoHS: Compliant | 0 |
|
$0.3820 / $0.8900 | Order Now |
|
Future Electronics | LA Series Ø10 mm 225 V 175 VAC 455 Vcl Straight Axial Leads Metal-Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3750 / $0.4150 | Buy Now |
|
Future Electronics | LA Series Ø10 mm 225 V 175 VAC 455 Vcl Straight Axial Leads Metal-Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3750 / $0.4150 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.8811 / $2.1360 | Buy Now | |
|
Velocity Electronics | Our Stock | 6500 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 270V 6.5KA 175VAC 225VDC THT | 0 |
|
$0.4871 / $0.5602 | RFQ |
Part Details for V175LA20APX10
V175LA20APX10 CAD Models
V175LA20APX10 Part Data Attributes
|
V175LA20APX10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175LA20APX10
Littelfuse Inc
Varistor, 225V, 90J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 90 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 225 V |
Alternate Parts for V175LA20APX10
This table gives cross-reference parts and alternative options found for V175LA20APX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V175LA20APX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V175LA20AX10 | Varistor, 225V, 90J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V175LA20APX10 vs V175LA20AX10 |
V175LA20AX10 | RESISTOR, VOLTAGE DEPENDENT, 225V, 90J, THROUGH HOLE MOUNT | Intersil Corporation | V175LA20APX10 vs V175LA20AX10 |