Part Details for V175LA20CP by Littelfuse Inc
Overview of V175LA20CP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V175LA20CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7315
|
Newark | Metal Oxide Varistor, 303V 455V Rad, Voltage Rating Vac:175V, Voltage Rating Vdc:-, Product Range:C-Iii Series, Clamping Voltage Vc Max:455V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:9Ka, Peak Energy (2Ms):220J Rohs Compliant: Yes |Littelfuse V175LA20CP Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 | Buy Now |
DISTI #
F3762-ND
|
DigiKey | VARISTOR 270V 10KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1115 In Stock |
|
$0.4706 / $1.2100 | Buy Now |
DISTI #
576-V175LA20CP
|
Mouser Electronics | Varistors 175V RoHS: Compliant | 3 |
|
$0.5200 / $1.1800 | Buy Now |
|
Future Electronics | C-III Series 303 VDC 175 V RMS 455 V 9000 A Radial Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 192Bag |
|
$0.4600 / $0.5600 | Buy Now |
|
Future Electronics | C-III Series 303 VDC 175 V RMS 455 V 9000 A Radial Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.4600 / $0.5600 | Buy Now |
DISTI #
V175LA20CP
|
TTI | Varistors 175V RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 16550 In Stock |
|
$0.5000 / $0.5520 | Buy Now |
DISTI #
V175LA20CP
|
TME | Varistor: metal-oxide, THT, 175VAC, 270V, 10kA, 220J, -55÷85°C Min Qty: 1500 | 0 |
|
$0.3970 | RFQ |
|
New Advantage Corporation | C-III Series 303 VDC 175 V RMS 455 V 9000 A Radial Metal Oxide Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.4800 / $0.5143 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 270V 10KA 175VAC THT | 0 |
|
$0.6282 / $0.7224 | RFQ |
Part Details for V175LA20CP
V175LA20CP CAD Models
V175LA20CP Part Data Attributes
|
V175LA20CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175LA20CP
Littelfuse Inc
Varistor, 303V, 220J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IEC61051-1 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 220 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 20 mm | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for V175LA20CP
This table gives cross-reference parts and alternative options found for V175LA20CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V175LA20CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V175LT20C | RESISTOR, VOLTAGE DEPENDENT, 303V, 220J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V175LA20CP vs V175LT20C |
V175LS20C | RESISTOR, VOLTAGE DEPENDENT, 303V, 220J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V175LA20CP vs V175LS20C |
V175LT20C | RESISTOR, VOLTAGE DEPENDENT, 120J, THROUGH HOLE MOUNT | Intersil Corporation | V175LA20CP vs V175LT20C |
V175LU20C | RESISTOR, VOLTAGE DEPENDENT, 303V, 220J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V175LA20CP vs V175LU20C |