Part Details for V175LA20CPX425 by Littelfuse Inc
Overview of V175LA20CPX425 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V175LA20CPX425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9895
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V175LA20CPX425 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6330 / $0.6860 | Buy Now |
DISTI #
V175LA20CPX425-ND
|
DigiKey | VARISTOR 266V 10KA DISC 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2500 In Stock |
|
$0.5796 / $1.4900 | Buy Now |
DISTI #
576-V175LA20CPX425
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.6410 / $0.6800 | Order Now |
|
Future Electronics | C-III Series 225 Vdc 175 Vrms 6500 A 1400 pF Radial Lead Through Hole Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.5900 / $0.6500 | Buy Now |
|
Future Electronics | C-III Series 225 Vdc 175 Vrms 6500 A 1400 pF Radial Lead Through Hole Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.5900 / $0.6500 | Buy Now |
DISTI #
V175LA20CPX425
|
TTI | Varistors 20MM Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 625 In Stock |
|
$0.5800 / $1.3900 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 266V 10KA 175VAC THT | 0 |
|
$0.8674 / $0.9975 | RFQ |
Part Details for V175LA20CPX425
V175LA20CPX425 CAD Models
V175LA20CPX425 Part Data Attributes
|
V175LA20CPX425
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175LA20CPX425
Littelfuse Inc
Varistor, 285V, 220J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IEC61051-1 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 220 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 20 mm | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for V175LA20CPX425
This table gives cross-reference parts and alternative options found for V175LA20CPX425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V175LA20CPX425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V175LT20CX425 | RESISTOR, VOLTAGE DEPENDENT, 285V, 220J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V175LA20CPX425 vs V175LT20CX425 |
V175LA20CX425 | Varistor, 285V, 220J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V175LA20CPX425 vs V175LA20CX425 |