Part Details for V175LS10AP by Littelfuse Inc
Overview of V175LS10AP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V175LS10AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7319
|
Newark | Metal Oxide Varistor, 225V 455V Rad, Voltage Rating Vac:175V, Voltage Rating Vdc:225V, Product Range:Ls Series, Clamping Voltage Vc Max:455V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:4.5Ka, Capacitance, Cd:700Pf Rohs Compliant: Yes |Littelfuse V175LS10AP Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2990 | Buy Now |
DISTI #
V175LS10AP-ND
|
DigiKey | VARISTOR 270V 4.5KA DISC 14MM Min Qty: 3500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2485 | Buy Now |
DISTI #
576-V175LS10AP
|
Mouser Electronics | Varistors 175V 700pF RoHS: Compliant | 0 |
|
$0.2830 | Order Now |
|
Future Electronics | LA Series 303 VDC 175 V RMS 455 V Clamp 4500 A 700 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2450 / $0.2750 | Buy Now |
|
Future Electronics | LA Series 303 VDC 175 V RMS 455 V Clamp 4500 A 700 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2450 / $0.2750 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 485 |
|
$0.2640 / $0.8250 | Buy Now |
|
Quest Components | 388 |
|
$0.3300 / $1.1000 | Buy Now | |
|
Quest Components | 2000 |
|
$0.3962 / $1.1320 | Buy Now | |
DISTI #
V175LS10AP
|
TTI | Varistors 175V 700pF RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.2830 | Buy Now |
Part Details for V175LS10AP
V175LS10AP CAD Models
V175LS10AP Part Data Attributes
|
V175LS10AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175LS10AP
Littelfuse Inc
Varistor, 225V, 55J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 55 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 225 V |
Alternate Parts for V175LS10AP
This table gives cross-reference parts and alternative options found for V175LS10AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V175LS10AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V175LA10AX1347 | RESISTOR, VOLTAGE DEPENDENT, 225V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V175LS10AP vs V175LA10AX1347 |