Part Details for V175LS10CPX10 by Littelfuse Inc
Overview of V175LS10CPX10 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V175LS10CPX10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5187
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V175LS10CPX10 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.4750 | Buy Now |
DISTI #
V175LS10CPX10-ND
|
DigiKey | VARISTOR 6.5KA DISC 14MM Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4273 | Buy Now |
DISTI #
576-V175LS10CPX10
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 0 |
|
$0.4320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3930 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 270V 6.5KA 175VAC THT | 0 |
|
$0.6252 / $0.7190 | RFQ |
Part Details for V175LS10CPX10
V175LS10CPX10 CAD Models
V175LS10CPX10 Part Data Attributes
|
V175LS10CPX10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175LS10CPX10
Littelfuse Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
JESD-609 Code | e3 | |
Resistor Type | VARISTOR | |
Terminal Finish | Tin (Sn) |